
* Images are for reference only
TTETTCJANF-25.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TTETTCJANF-25.000000
- JLCPCB Part #
- C6568109
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 25MHz 3.3V 6mA CMOS ±4.6ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4103
200+
$1.7597
500+
$1.7019
1000+
$1.6730
Related Products
Welcome back, may I help you?