
* Images are for reference only
PYETGLJANF-6.140000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- PYETGLJANF-6.140000
- JLCPCB Part #
- C17429954
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10mA 2.8V~3.3V 6.14MHz CMOS ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3840
200+
$1.3507
500+
$1.3058
1000+
$1.2833
Welcome back, may I help you?