
* Images are for reference only
OYLTDLJANF-25.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OYLTDLJANF-25.000000
- JLCPCB Part #
- C17216550
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.2V 1.5mA 25MHz CMOS ±25ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9007
200+
$0.3597
400+
$0.3484
1000+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?