This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OYEUDCJANF-49.152000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
OYEUDCJANF-49.152000
JLCPCB Part #
C17463733
Package
SMD2520-4P
Description
-20℃~+70℃ 3.3V 49.152MHz 8mA CMOS ±25ppm SMD2520-4P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1837
200+ $0.4722
500+ $0.4562
1000+ $0.4497

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons