
* Images are for reference only
OXKTGLJANF-26.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OXKTGLJANF-26.000000
- JLCPCB Part #
- C17341386
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 26MHz 5mA CMOS ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3231
200+
$0.1290
500+
$0.1246
1000+
$0.1225
Related Products
Welcome back, may I help you?