This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OTETGCLANF-25.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
OTETGCLANF-25.000000
JLCPCB Part #
C17516041
Package
SMD7050-6P
Description
-20℃~+70℃ 25MHz 3.3V 75mA LVPECL ±50ppm SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8663
200+ $0.7453
500+ $0.7212
1000+ $0.7083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons