
* Images are for reference only
OTETDCLTNF-156.256000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OTETDCLTNF-156.256000
- JLCPCB Part #
- C17508571
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 156.256MHz 3.3V 75mA LVPECL ±25ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5858
200+
$1.0327
500+
$0.9974
1000+
$0.9814
Related Products
Welcome back, may I help you?