
* Images are for reference only
OCETGLJTNF-66MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OCETGLJTNF-66MHZ
- JLCPCB Part #
- C242208
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20mA 3.3V 66MHz ±50ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7313
10+
$0.5912
30+
$0.5219
100+
$0.4527
500+
$0.3963
1000+
$0.3737
Related Products
Welcome back, may I help you?