
* Images are for reference only
TMPC 0515HP-100MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0515HP-100MG-D
- JLCPCB Part #
- C17238801
- Package
- 2220
- Description
- 10uH 2.3A 235mΩ 2A ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2527
200+
$0.1009
500+
$0.0975
1000+
$0.0958
Related Products
Welcome back, may I help you?