This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPC 5040NV-3R3M

Extended
Manufacturer
TAI-TECH
MFR.Part #
HPC 5040NV-3R3M
JLCPCB Part #
C17433133
Package
SMD,5x5mm
Description
24mΩ 3.3uH 3.5A 4.4A AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1236
200+ $0.0494
500+ $0.0476
1500+ $0.0468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons