
* Images are for reference only
HPC 201610CF-3R3M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 201610CF-3R3M
- JLCPCB Part #
- C17311779
- Package
- 0806
- Description
- 3.3uH 390mΩ 900mA 950mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2040
200+
$0.0815
500+
$0.0787
1000+
$0.0775
Related Products
Welcome back, may I help you?