
* Images are for reference only
HPC4012TF-2R2M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC4012TF-2R2M
- JLCPCB Part #
- C357047
- Package
- SMD,4x4mm
- Description
- 1.95A 1.9A 2.2uH 60mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
50+
$0.0692
150+
$0.0599
500+
$0.0530
2500+
$0.0474
4500+
$0.0447
Related Products
Welcome back, may I help you?