
* Images are for reference only
HPC3012TF-220M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC3012TF-220M
- JLCPCB Part #
- C155121
- Package
- SMD,3x3mm
- Description
- 22uH 490mA 580mΩ 600mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0505
300+
$0.0438
2000+
$0.0386
4000+
$0.0346
10000+
$0.0325
Related Products
Welcome back, may I help you?