
* Images are for reference only
TA0450A
Extended
- Manufacturer
- TST
- MFR.Part #
- TA0450A
- JLCPCB Part #
- C596637
- Package
- SMD,3.8x3.8mm
- Description
- -10℃~+60℃ 4.2dB 50Ω 802MHz 8MHz SMD,3.8x3.8mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$2.6452
10+
$2.2618
30+
$2.0218
100+
$1.6996
500+
$1.5884
1000+
$1.5417
Related Products
Welcome back, may I help you?