This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T598B336M010ATE080

Extended
Manufacturer
KEMET
MFR.Part #
T598B336M010ATE080
JLCPCB Part #
C7115099
Package
CASE-B-3528-21(mm)
Description
-55℃~+125℃ 10V 33uF 80mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 37

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 37

In-stock Item Pricing

Qty Unit Price
1+ $0.6859
10+ $0.6682
30+ $0.6585
100+ $0.6472

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons