This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T521X477M016ATE020

Extended
Manufacturer
KEMET
MFR.Part #
T521X477M016ATE020
JLCPCB Part #
C19940954
Package
CASE-X-7343-43(mm)
Description
16V 20mΩ@100kHz 470uF 752uA@25℃,5min ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9051
10+ $13.3212
30+ $12.3115
100+ $11.4309

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons