
* Images are for reference only
T521B105M050ATE200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521B105M050ATE200
- JLCPCB Part #
- C5443902
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+105℃ 1uF 200mΩ@100kHz 50V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.1441
10+
$1.1199
30+
$1.1054
100+
$1.0893
Related Products
Welcome back, may I help you?