
* Images are for reference only
T520V337M2R5ATE006
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520V337M2R5ATE006
- JLCPCB Part #
- C2917280
- Package
- CASE-V-7343-19(mm)
- Description
- -55℃~+125℃ 2.5V 330uF 6mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 404
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
10+
$0.7781
30+
$0.6911
100+
$0.6042
500+
$0.5268
1000+
$0.5011
Related Products
Welcome back, may I help you?