
* Images are for reference only
T495X686K025ATE125
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495X686K025ATE125
- JLCPCB Part #
- C2798142
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+125℃ 125mΩ 25V 68uF ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$4.0484
10+
$3.4684
30+
$3.1221
100+
$2.7741
500+
$2.6130
1000+
$2.5405
Related Products
Welcome back, may I help you?