
* Images are for reference only
T495X226K035ATE275
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495X226K035ATE275
- JLCPCB Part #
- C1952759
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+125℃ 22uF 275mΩ 35V ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6193
10+
$0.6050
30+
$0.5955
100+
$0.5860
Welcome back, may I help you?