
* Images are for reference only
T495D107M016ATE125
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495D107M016ATE125
- JLCPCB Part #
- C2798126
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 100uF 125mΩ 16V ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1674
10+
$0.9656
30+
$0.8639
100+
$0.7654
500+
$0.7056
1000+
$0.6733
Related Products
Welcome back, may I help you?