
* Images are for reference only
T495B336K016ATE350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495B336K016ATE350
- JLCPCB Part #
- C1953574
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 16V 33uF 350mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.7411
10+
$0.6025
30+
$0.5317
100+
$0.4624
500+
$0.4205
1000+
$0.3996
Related Products
Welcome back, may I help you?