
* Images are for reference only
T495B107M010ATE500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495B107M010ATE500
- JLCPCB Part #
- C1954826
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 100uF 10V 500mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3975
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3959
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
10+
$0.9988
30+
$0.8796
100+
$0.7475
500+
$0.6879
1000+
$0.6605
Related Products
Welcome back, may I help you?