
* Images are for reference only
T494C227M006AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494C227M006AT
- JLCPCB Part #
- C1953381
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 220uF 300mΩ 6.3V ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.7733
10+
$0.6267
30+
$0.5542
100+
$0.4817
500+
$0.4382
1000+
$0.4157
Related Products
Welcome back, may I help you?