This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

T494B226M010AT

Extended
Manufacturer
KEMET
MFR.Part #
T494B226M010AT
JLCPCB Part #
C1847618
Package
CASE-B-3528-21(mm)
Description
-55℃~+125℃ 10V 22uF 700mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1035

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1025

In-stock Item Pricing

Qty Unit Price
1+ $0.2878
50+ $0.2285
150+ $0.2030
500+ $0.1713
2000+ $0.1573
4000+ $0.1487

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons