
* Images are for reference only
T491D475K035AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D475K035AT
- JLCPCB Part #
- C452766
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 1.5Ω@100kHz 35V 4.7uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 381
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.7968
10+
$0.6468
30+
$0.5710
100+
$0.4968
500+
$0.4517
1000+
$0.4291
Related Products
Welcome back, may I help you?