
* Images are for reference only
T491D337K006ATAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D337K006ATAUTO
- JLCPCB Part #
- C1959310
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 330uF 400mΩ 6.3V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0794
10+
$1.0552
30+
$1.0407
100+
$1.0262
Related Products
Welcome back, may I help you?