
* Images are for reference only
T491D227K010AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D227K010AT
- JLCPCB Part #
- C116577
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10V 220uF 500mΩ@100kHz ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10806
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10750
In-stock Item Pricing
Qty Unit Price
1+
$0.8039
10+
$0.6718
30+
$0.6058
100+
$0.5413
500+
$0.4559
1000+
$0.4350
Related Products
Welcome back, may I help you?