
* Images are for reference only
T491D106K025AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D106K025AT
- JLCPCB Part #
- C696797
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10uF 1Ω 25V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.6203
30+
$0.5623
100+
$0.5043
500+
$0.4704
1000+
$0.4511
Related Products
Welcome back, may I help you?