
* Images are for reference only
T491B225M016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B225M016AT
- JLCPCB Part #
- C1954445
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 16V 2.2uF 3.5Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.2634
10+
$0.2092
30+
$0.1860
100+
$0.1570
500+
$0.1439
1000+
$0.1362
Related Products
Welcome back, may I help you?