
* Images are for reference only
T491B156K016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B156K016AT
- JLCPCB Part #
- C1954941
- Package
- 1411
- Description
- -55℃~+125℃ 15uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 954
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$0.2897
50+
$0.2259
150+
$0.1985
500+
$0.1645
2000+
$0.1494
4000+
$0.1402
Related Products
Welcome back, may I help you?