
* Images are for reference only
T44001
Extended
- Manufacturer
- XFCN
- MFR.Part #
- T44001
- JLCPCB Part #
- C481447
- Package
- Plugin
- Description
- 1 4 40A 5mm 8.4mm M4 Plug-in type (with screw) Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99719
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 85659
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
50+
$0.1222
150+
$0.1061
1000+
$0.0887
2000+
$0.0846
5000+
$0.0824
Related Products
Welcome back, may I help you?