
* Images are for reference only
T435-600H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- T435-600H
- JLCPCB Part #
- C5269166
- Package
- TO-251(IPAK)
- Description
- -40℃~+125℃ 1.3V 1.56V 1W 30A@60Hz 35mA 35mA 4A 600V TO-251(IPAK) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.0754
10+
$2.6291
50+
$2.3488
100+
$2.0621
500+
$1.9332
1000+
$1.8768
Related Products
Welcome back, may I help you?