
* Images are for reference only
T1820B
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- T1820B
- JLCPCB Part #
- C48641769
- Package
- TO-92S
- Description
- -103℃~+153℃ 1.8V~5.5V 10nA 16bit 2.2ms、5.2ms、8.5ms、15.3ms Factory temperature calibration、Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip non-volatile parameter storage、On-chip digital filtering/averaging、Self-diagnosis function、On-chip temperature compensation Single bus ±0.1℃ TO-92S Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.3849
50+
$0.3076
150+
$0.2746
1000+
$0.2333
2000+
$0.2149
5000+
$0.2039
Related Products
Welcome back, may I help you?