
* Images are for reference only
T117
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- T117
- JLCPCB Part #
- C19284874
- Package
- DFN-6L(2x2)
- Description
- -103℃~+153℃ 1.8V~5.5V 10nA 16bit 2.2ms、5.2ms、8.5ms、15.3ms I2C ±0.1℃ DFN-6L(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4648
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4120
In-stock Item Pricing
Qty Unit Price
1+
$0.6219
10+
$0.5075
30+
$0.4511
100+
$0.3947
500+
$0.3609
1000+
$0.3432
Related Products
Welcome back, may I help you?