
* Images are for reference only
852X
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 852X
- JLCPCB Part #
- C4991912
- Package
- -
- Description
- -20℃~+65℃ 125V 125mA Brass - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0364
200+
$1.5630
500+
$1.5082
1000+
$1.4808
Welcome back, may I help you?