
* Images are for reference only
768K
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 768K
- JLCPCB Part #
- C3095033
- Package
- -
- Description
- 2.1mm 5.5mm 5A - DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8939
200+
$4.6030
500+
$4.4419
1000+
$4.3614
Related Products
Welcome back, may I help you?