
* Images are for reference only
712A
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 712A
- JLCPCB Part #
- C3095554
- Package
- Plugin
- Description
- 2.5mm 48V 5.5mm 5A 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1252
200+
$2.7583
500+
$2.6603
1000+
$2.6122
Related Products
Welcome back, may I help you?