
* Images are for reference only
SGP0260SD
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- SGP0260SD
- JLCPCB Part #
- C110404
- Package
- SOD-323F
- Description
- -55℃~+150℃ 1 Independent 200uA 2A 40A 60V 700mV@2A SOD-323F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 208
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0432
300+
$0.0377
3000+
$0.0316
6000+
$0.0283
9000+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?