
* Images are for reference only
MBR1040CT
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- MBR1040CT
- JLCPCB Part #
- C179535
- Package
- TO-220
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 120A 40V 500mV@5A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
10+
$0.2499
50+
$0.2218
100+
$0.1866
500+
$0.1711
1000+
$0.1617
2000+
$0.1598
4000+
$0.1585
Related Products
Welcome back, may I help you?