
* Images are for reference only
VN026CM
Extended
- Manufacturer
- Superior Sensor Technology
- MFR.Part #
- VN026CM
- JLCPCB Part #
- C20034042
- Package
- -
- Description
- 2.8V~3.5V I2C、SPI - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.1225
192+
$54.7132
512+
$52.8854
1024+
$51.9811
Welcome back, may I help you?