
* Images are for reference only
SC1206F6R80G8ANRH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC1206F6R80G8ANRH
- JLCPCB Part #
- C5140822
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 6.8Ω Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
500+
$0.0032
1500+
$0.0027
5000+
$0.0023
25000+
$0.0021
50000+
$0.0019
Related Products
Welcome back, may I help you?