This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SC0201F22R0G1BNRH

Extended
Manufacturer
Sunway
MFR.Part #
SC0201F22R0G1BNRH
JLCPCB Part #
C3152024
Package
0201
Description
-55℃~+125℃ 22Ω 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.0006
1000+ $0.0005
3000+ $0.0004
50000+ $0.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons