
* Images are for reference only
SC0201F1503G1BNRH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC0201F1503G1BNRH
- JLCPCB Part #
- C5141104
- Package
- 0201
- Description
- -55℃~+125℃ 150kΩ 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.0004
Related Products
Welcome back, may I help you?