
* Images are for reference only
SUL6018S5-28
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SUL6018S5-28
- JLCPCB Part #
- C49325893
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 1 1.3uA 2.8V 30uVrms 350mA 5.5V 85dB@(1kHz) Fixed Over Temperature Protection、Enable SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 412
In-stock Item Pricing
Qty Unit Price
1+
$0.3370
50+
$0.2662
150+
$0.2358
500+
$0.1981
3000+
$0.1813
6000+
$0.1711
Related Products
Welcome back, may I help you?