
* Images are for reference only
SK6117-18LR
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6117-18LR
- JLCPCB Part #
- C2986180
- Package
- SOT-223
- Description
- -20℃~+85℃@(Ta) 1 1.3V@(1A) 1.8V 15V 1A 5mA Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2144
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2144
In-stock Item Pricing
Qty Unit Price
1+
$0.1620
10+
$0.1279
30+
$0.1135
100+
$0.0952
500+
$0.0871
1000+
$0.0823
Related Products
Welcome back, may I help you?