
* Images are for reference only
SK3080DC
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK3080DC
- JLCPCB Part #
- C53360304
- Package
- SMD-8P,1.6x1.2mm
- Description
- -30℃~+85℃ 2.5dB、2.6dB 50Ω 897.5MHz、942.5MHz SMD-8P,1.6x1.2mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1989
50+
$0.1566
150+
$0.1385
500+
$0.1159
2500+
$0.1057
5000+
$0.0998
Related Products
Welcome back, may I help you?