
* Images are for reference only
SMW9070S272HTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9070S272HTT
- JLCPCB Part #
- C47416457
- Package
- SMD
- Description
- -30℃~+100℃ 10MΩ 2 2A 2kΩ@100MHz、2.7kΩ@100MHz 50V 80mΩ SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.8038
10+
$0.6540
30+
$0.5799
100+
$0.5058
700+
$0.4607
1400+
$0.4382
Related Products
Welcome back, may I help you?