
* Images are for reference only
SMM0806E450NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMM0806E450NST
- JLCPCB Part #
- C878393
- Package
- SMD,0.9x0.7mm
- Description
- -40℃~+85℃ 100mA 2 2.7Ω 45Ω@100MHz 5V SMD,0.9x0.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4301
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4286
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0410
300+
$0.0363
1000+
$0.0329
5000+
$0.0274
10000+
$0.0260
Related Products
Welcome back, may I help you?