
* Images are for reference only
SLW5040S222MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW5040S222MST
- JLCPCB Part #
- C49241600
- Package
- SMD,5x5mm
- Description
- 15.8Ω 150mA 180mA 2.2mH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1381
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0641
150+
$0.0561
1500+
$0.0500
3000+
$0.0452
4500+
$0.0428
Related Products
Welcome back, may I help you?